text.skipToContent text.skipToNavigation

Manufacturer Part #

A-IES-SMT

6 Position 90° Right Angle PCB Mount SMT Horizontal Female Receptacle

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
ASSMANN WSW Components A-IES-SMT - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10,071
USA:
9,982
Germany (Online Only):
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.07
USD
Quantity
Unit Price
1
$1.07
30
$1.04
100
$1.01
300
$0.98
1,000+
$0.935
Product Variant Information section