text.skipToContent text.skipToNavigation

Manufacturer Part #

A-IEE-DIP

Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
ASSMANN WSW Components A-IEE-DIP - Technical Attributes
Attributes Table
No of Positions: 6
Termination: Solder
Contact Plating: Gold
Color: Black
Mounting Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$90.50
USD
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
1,000
$0.86
2,000+
$0.84
Product Variant Information section