Manufacturer Part #
SJ1-3543
SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack
Product Specification Section
Same Sky - CUI Devices SJ1-3543 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SJ1-3543 - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 3 |
Shielding: | No |
Mating Type: | Threaded |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Nickel |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Kinked Pin |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
74
USA:
74
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.01
30
$0.98
100
$0.955
300
$0.93
1,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount