text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-3535NG-PI

audio jack, 3.5 mm, rt, stereo, through hole, 2 switches, isolated ground, pink

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices SJ1-3535NG-PI - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 16V
Rated Current: 1A
Contact Material: Brass
Color: Pink
Insulation Resistance: 100MΩ
Contact Resistance: 50MΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,900.00
USD
Quantity
Unit Price
200
$0.83
400
$0.815
600
$0.81
1,000
$0.80
2,000+
$0.78
Product Variant Information section