text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-3533NG

SJ1 Series 3.5 mm 12 V Right Angle Through Hole Isolated Stereo Audio Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices SJ1-3533NG - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications
The SJ1-3533NG is a 3.5 mm Low profile right angle Stereo Audio Jack with horizontal orientation and rated 12 V.

Specifications:

  • Audio Standard : 3.5 mm
  • Connector Type : Jack
  • Mounting Style : Through Hole
  • Number of Conductors : 3
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 12 V
  • Current Rating : 1 A
  • Shielding : No
  • Internal Switch(es) : 0
  • Number of Ports : 1
  • Color : Black
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$604.00
USD
Quantity
Unit Price
200
$0.78
400
$0.765
800
$0.755
1,000
$0.75
3,000+
$0.73