Manufacturer Part #
SJ1-3524NG
SJ1-352X Series 3.5 mm 12 VDC 1 A Tip Switch Audio Jack
Product Specification Section
Same Sky - CUI Devices SJ1-3524NG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SJ1-3524NG - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 3 |
Shielding: | No |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Brass |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
140
$0.52
420
$0.51
700
$0.505
2,100
$0.49
3,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray
Mounting Method:
Through Hole