Manufacturer Part #
SJ-43516-SMT-TR
SJ Series 3.5 mm 16 V 4 Conductor SMT Mid Mount Stereo Audio Jack
Product Specification Section
Same Sky - CUI Devices SJ-43516-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SJ-43516-SMT-TR - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 4 |
Shielding: | No |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Copper Alloy |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -20°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.57
1,000
$0.56
1,500
$0.555
2,500+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount