Manufacturer Part #
RCJ-2221
24 V 5 A 2 Sets of 2 Conductors 3 Contacts Unshielded Right Angle RCA Jack
Product Specification Section
Same Sky - CUI Devices RCJ-2221 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices RCJ-2221 - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Mono |
Gender: | Female |
No of Positions: | 2 |
Shielding: | No |
Rated Voltage: | 24V |
Rated Current: | 5A |
Contact Material: | Brass |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 30mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -25°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
324
$0.86
648
$0.85
972
$0.84
1,296
$0.835
1,620+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
324 per Box
Mounting Method:
Through Hole