text.skipToContent text.skipToNavigation

Manufacturer Part #

RCJ-021

Single Position Vertical Through Hole Female Mono RCA Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2440
Product Specification Section
Same Sky - CUI Devices RCJ-021 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 2
Shielding: No
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.525
1,500
$0.52
2,000
$0.515
2,500+
$0.505