Manufacturer Part #
RCJ-011
Metal Right Angle PCB Mount Unshielded Female Black Mono Phono (RCA) Jack
Product Specification Section
Same Sky - CUI Devices RCJ-011 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices RCJ-011 - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Mono |
Gender: | Female |
No of Positions: | 2 |
Shielding: | No |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Brass |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 30mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -20°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$1.12
1,000
$1.11
1,500+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole