Manufacturer Part #
MP3-3501
MP3 Series Nickel Brass 1 A 6 V 2 Conductors 2 Contacts Audio/Video and Test
Product Specification Section
Same Sky - CUI Devices MP3-3501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices MP3-3501 - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Mono |
Gender: | Male |
No of Positions: | 2 |
Shielding: | No |
Mating Type: | Push Pull |
Rated Voltage: | 6V |
Rated Current: | 1A |
Contact Material: | Brass |
Color: | Black |
Termination: | Solder |
Operating Temp Range: | 0°C to 40°C |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.625
1,000
$0.615
1,500
$0.61
2,000
$0.605
2,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag