text.skipToContent text.skipToNavigation

Manufacturer Part #

ACJS-MV35-3

3.5mm Single PCB Phone Jack Stereo (3 Channel) Metal Bore Metal Nut Metal Thread

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Amphenol Sine Systems ACJS-MV35-3 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Mating Type: Threaded
Contact Material: Copper
Color: Black
Termination: Solder
Operating Temp Range: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.93
USD
Quantity
Web Price
1
$0.925
40
$0.89
150
$0.85
400
$0.82
1,500+
$0.755
Product Variant Information section