ZTB455E in Box by ECS Inc. | Resonators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTB455E

ZTB Series 455 KHz 3.5 x 0.9 x 1.5 mm Ceramic Resonator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
ECS Inc. ZTB455E - Technical Attributes
Attributes Table
Operating Frequency: 455kHz
Temperature Stability: ±0.3%
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -20°C to +85°C
No of Pins: 2
Dimension: L  7mm x W  3.5mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.00
USD
Quantity
Unit Price
200
$0.30
400
$0.295
800
$0.29
3,000+
$0.28
Product Variant Information section