XRCGB24M000F3M00R0 in Reel by Murata | Resonators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000F3M00R0

XRCGB Series 24 MHz ±30 ppm 6 pF -30 to +85 °C SMT Crystal Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Murata XRCGB24M000F3M00R0 - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 6pF
Frequency Tolerance: ±30%
Operating Temp Range: -30°C to +85°C
Aging (First Year): ±5ppm
No of Pins: 4
Dimension: L  2mm x W  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
3,000+
$0.133