text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000F0L00R0

XRCGB Series 24 MHz ±100 ppm 6 pF -30 to +85 °C SMT Crystal Resonator

Product Specification Section
Murata XRCGB24M000F0L00R0 - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 6pF
Frequency Tolerance: ±100%
Operating Temp Range: -30°C to +85°C
No of Pins: 4
Dimension: L  2mm x W  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$342.00
USD
Quantity
Unit Price
3,000
$0.114
6,000
$0.113
9,000
$0.112
12,000
$0.111
15,000+
$0.11