Manufacturer Part #
CSTNE8M00G550000R0
CSTNExx Series 8 MHz 33 pF -40 to +85°C 3.2 x 1.3 mm Ceramic Resonator
Product Specification Section
Murata CSTNE8M00G550000R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTNE8M00G550000R0 - Technical Attributes
Attributes Table
Operating Frequency: | 8MHz |
Load Capacitance: | 33pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.2% |
Supply Voltage: | 6V |
Operating Temp Range: | -40°C to +85°C |
Aging (First Year): | ±0.1ppm |
Storage Temperature Range: | -55°C to +85°C |
No of Pins: | 3 |
Dimension: | L 3.2mm x W 1.3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.103
6,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount