text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE8M00G520000R0

CSTNE 8 MHz 10 pF ±0.2% 40 Ohm SMD Piezoelectric Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2243
Product Specification Section
Murata CSTNE8M00G520000R0 - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 10pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±0.1ppm
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
12,000
$0.104
15,000+
$0.103