text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE20M0VH3C000R0

CERALOCK 20.000MHz +/-0.07% TOL 0.13% -40 to 125 Automotive Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTNE20M0VH3C000R0 - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.07%
Temperature Stability: ±0.13%
Supply Voltage: 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$489.00
USD
Quantity
Unit Price
3,000+
$0.163
Product Variant Information section