CSTNE12M0G550000R0 in Reel by Murata | Resonators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE12M0G550000R0

Series CST ±0.5% -40C ~+ 85C 33pF SMD CHP Resonators

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Murata CSTNE12M0G550000R0 - Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Load Capacitance: 33pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Supply Voltage: 6V
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±0.1ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.50
USD
Quantity
Unit Price
3,000
$0.0915
6,000+
$0.0886
Product Variant Information section