
Manufacturer Part #
CSTNE11M0G550000R0
ceramic resonator
Product Specification Section
Murata CSTNE11M0G550000R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTNE11M0G550000R0 - Technical Attributes
Attributes Table
Operating Frequency: | 11MHz |
Load Capacitance: | 33pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.2% |
Supply Voltage: | 6V |
Operating Temp Range: | -40°C to +85°C |
Aging (First Year): | ±0.1ppm |
Storage Temperature Range: | -55°C to +85°C |
No of Pins: | 3 |
Dimension: | L 3.2mm x W 1.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.113
6,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount