text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS8M00G53-B0

CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS8M00G53-B0 - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
Storage Temperature Range: -10°C to +40°C
No of Pins: 3
Dimension: L  8mm x W  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$32.60
USD
Quantity
Unit Price
500
$0.0652
1,500
$0.0633
2,500
$0.0624
5,000
$0.0613
10,000+
$0.0594
Product Variant Information section