CSTLS8M00G53-A0 in Ammo Pack by Murata | Resonators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS8M00G53-A0

CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Murata CSTLS8M00G53-A0 - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
No of Pins: 3
Dimension: L  8mm x W  3mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.60
USD
Quantity
Unit Price
2,000
$0.0833
4,000
$0.0817
6,000
$0.0808
8,000+
$0.0796