text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS4M00G53-A0

CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 1811
Product Specification Section
Murata CSTLS4M00G53-A0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: -20% to +80%
Operating Temp Range: -20°C to +80°C
No of Pins: 3
Dimension: L  8mm x W  3mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.40
USD
Quantity
Unit Price
2,000
$0.0612
4,000
$0.0601
6,000
$0.0595
8,000
$0.059
10,000+
$0.0576