
Manufacturer Part #
CSTLS32M0X51-B0
CSTLS Series 5 pF ±0.2 % 50 Ohms 32 MHz Through Hole Ceramic Resonator
Product Specification Section
Murata CSTLS32M0X51-B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata CSTLS32M0X51-B0 - Technical Attributes
Attributes Table
Operating Frequency: | 32MHz |
Load Capacitance: | 5pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.2% |
Operating Temp Range: | -20°C to +80°C |
Aging (First Year): | ±0.2ppm |
No of Pins: | 3 |
Dimension: | L 5.5mm x W 3.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.205
1,500
$0.20
2,000
$0.199
2,500+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole