Manufacturer Part #
CSTCR7M37G53A-R0
CSTCR 7.370 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Product Specification Section
Murata CSTCR7M37G53A-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTCR7M37G53A-R0 - Technical Attributes
Attributes Table
Operating Frequency: | 7.37MHz |
Load Capacitance: | 15pF |
Frequency Tolerance: | ±0.5% |
Operating Temp Range: | -20°C to +80°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount