text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR5M00G55-R0

CS Series 5 MHz 0.5 % Surface Mount Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTCR5M00G55-R0 - Technical Attributes
Attributes Table
Operating Frequency: 5MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.1ppm
Storage Temperature Range: -10°C to +40°C
No of Pins: 6
Dimension: L  4.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$231.00
USD
Quantity
Unit Price
3,000
$0.077
6,000
$0.0756
9,000
$0.0748
12,000
$0.0743
15,000+
$0.0726