text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR4M00G55-R0

CSTCR Series 4 MHz 39 PF ± 0.5 % 4.5 X 2 mm Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2336
Product Specification Section
Murata CSTCR4M00G55-R0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 39pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.1ppm
No of Pins: 3
Dimension: L  4.5mm x W  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$399.00
USD
Quantity
Web Price
3,000
$0.133
6,000
$0.13
9,000
$0.129
12,000
$0.128
15,000+
$0.124