Manufacturer Part #
AWSCR-20.00CV-T
AWSCR Series 20 MHz 3.7 x 3.1 mm 22 pF -25 to +85°C SMT Ceramic Resonator
Product Specification Section
Abracon AWSCR-20.00CV-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AWSCR-20.00CV-T - Technical Attributes
Attributes Table
Operating Frequency: | 20MHz |
Load Capacitance: | 22pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.3% |
Operating Temp Range: | -25°C to +85°C |
Aging (First Year): | ±0.3ppm |
Storage Temperature Range: | -55°C to +85°C |
No of Pins: | 3 |
Dimension: | L 3.7mm x W 3.1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.156
2,000
$0.153
3,000
$0.152
4,000
$0.151
5,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount