text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-12.00CV-T

AWSCR Series 12.00 MHz 3.7 x 3.1 mm 22 pF -25 to +85C Ceramic Resonator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Abracon AWSCR-12.00CV-T - Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Load Capacitance: 22pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.4%
Supply Voltage: 5V
Operating Temp Range: -25°C to +85°C
Aging (First Year): ±0.3ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  3.7mm x W  3.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
4,000+
$0.198
Product Variant Information section