Manufacturer Part #
AWSCR-10.00CV-T
AWSCR Series 10.00 MHz 3.7 X 3.1 mm High Frequency SMT Ceramic Resonator
Product Specification Section
Abracon AWSCR-10.00CV-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AWSCR-10.00CV-T - Technical Attributes
Attributes Table
Operating Frequency: | 19MHz |
Load Capacitance: | 22pF |
Frequency Tolerance: | ±5% |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.23
2,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel