

Manufacturer Part #
ASR318S2-T
ASR Series 318 MHz SMD One Port Saw Resonator
Product Specification Section
Abracon ASR318S2-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASR318S2-T - Technical Attributes
Attributes Table
Operating Frequency: | 318MHz |
Load Capacitance: | 2.7pF |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount