Manufacturer Part #
XLL736100.000000I
XLL Series 7 x 5 mm 100 MHz 3.3 V ±25 ppm -40 to +85°C XO LVDS Oscillator
Product Specification Section
Renesas XLL736100.000000I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
02/08/2022 Details and Download
Description of Change:Renesas is changing to a new lid supplier, Wanotec (Japan) as a result of the current lid supplier, Kostec (Korea) will discontinue the business and the support will extend up to end of February 2022. The existing lid supplies are expect to deplete by the followingdates.Reason for Change:The current lid supplier will discontinue the business by end February 2022.
Part Status:
Active
Active
Renesas XLL736100.000000I - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 100MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 3.3V |
Supply Current: | 100mA |
Symmetry: | 55% |
Output Type: | LVDS |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 400ps |
Fall Time: | 400ps |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
759
Germany (Online Only):
759
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$5.01
10
$4.53
40
$4.24
150
$3.97
500+
$3.72
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount