Manufacturer Part #
XLL526200.000000I
Standard Clock Oscillators 200MHz 2.5Volt 25ppm -40C to 85C
Product Specification Section
Renesas XLL526200.000000I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
02/08/2022 Details and Download
Description of Change:Renesas is changing to a new lid supplier, Wanotec (Japan) as a result of the current lid supplier, Kostec (Korea) will discontinue the business and the support will extend up to end of February 2022. The existing lid supplies are expect to deplete by the followingdates.Reason for Change:The current lid supplier will discontinue the business by end February 2022.
Part Status:
Active
Active
Renesas XLL526200.000000I - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 200MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 2.5V |
Supply Current: | 34mA |
Load Capacitance: | 15pF |
Output Type: | LVDS |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Dimension: | L 5.15mm x W 3.35mm x H 1.4mm |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount