text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL525425.000000I

XLL Series 425.0000Mhz 2.5V 50ppm Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL525425.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 425MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Supply Current: 44mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  5mm x W  3.2mm x H  1.2mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,620.00
USD
Quantity
Unit Price
1,000+
$1.62
Product Variant Information section