text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH536020.000000I

20.000MHZ HCMOS SMD Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Renesas XLH536020.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 32mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  5.15mm x W  3.35mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,010.00
USD
Quantity
Web Price
1,000
$1.01
2,000
$0.98
3,000+
$0.96
Product Variant Information section