text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH535050.000000I

XL Series 3.3 V 35 mA 50 MHz Low Phase Noise Quartz-based PLL Oscillator - SMD-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Renesas XLH535050.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Current: 35mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  5.15mm x W  3.35mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$640.00
USD
Quantity
Web Price
1,000
$0.64
2,000
$0.625
4,000
$0.615
5,000
$0.61
15,000+
$0.585
Product Variant Information section