text.skipToContent text.skipToNavigation

Manufacturer Part #

TG2016SMN 48.0000M-MCGNNM0

TG2016SMN Series 48 MHz 1.7 to 3.63 V -40 to +85C TCXO Crystal Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Epson Electronics America TG2016SMN 48.0000M-MCGNNM0 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 48MHz
Frequency Stability: ±0.5ppm
Supply Voltage: 2.8V to 3.63V
Supply Current: 2mA
Symmetry: 40% to 60%
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.73mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1,000+
$0.405
Product Variant Information section