text.skipToContent text.skipToNavigation

Manufacturer Part #

TG2016SMN 26.0000M-ECGNNMB

Series TG2016SMN -40C to +85C 1.8V 10pF 1.5mA Clipped Sign VCTCXO Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TG2016SMN 26.0000M-ECGNNMB - Technical Attributes
Attributes Table
Operating Frequency: 26MHz
Symmetry: 45% to 55%
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.73mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.93
USD
Quantity
Unit Price
1
$2.93
15
$2.86
30
$2.83
100
$2.78
200+
$2.72
Product Variant Information section