Manufacturer Part #
TG2016SMN 24.0000M-MCGNNM3
TG2016SMN Series 24.000Mhz Oscillator
Product Specification Section
Epson Electronics America TG2016SMN 24.0000M-MCGNNM3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America TG2016SMN 24.0000M-MCGNNM3 - Technical Attributes
Attributes Table
Oscillator Type: | TCXO |
Operating Frequency: | 24MHz |
Frequency Stability: | ±0.5ppm |
Supply Voltage: | 2.8V to 3.3V |
Supply Current: | 1.5mA |
Symmetry: | 45% to 55% |
Load Capacitance: | 10pF |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 2mm x W 1.6mm x H 0.73mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount