text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3225EEN 25.000000M-CJGA3

XTAL OSC 3.3V +/-50PPM-40~85C 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Epson Electronics America SG3225EEN 25.000000M-CJGA3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 60mA
Symmetry: 45% to 55%
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Rise Time: 0.3ns
Fall Time: 0.3ns
Dimension: L  3.2mm x W  2.5mm x H  1.05mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,272.50
USD
Quantity
Unit Price
250+
$13.09