text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8101CE 17.69472M-TCHSA0

SG-8101 Series 17.69472Mhz CMOS MHZ 1.8V 3.3V +/-20PPM-40 105C Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Epson Electronics America SG-8101CE 17.69472M-TCHSA0 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 17.69472MHz
Frequency Stability: ±20ppm
Supply Voltage: 1.62V to 3.63V
Supply Current: 3mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  3.2mm x W  2.5mm x H  1.05mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
1,000+
$0.67
Product Variant Information section