Manufacturer Part #
SG-8002CA 48.0000M-PCCL3
SG-8002 Series 48 MHz 3.3 V ±100 ppm -20° to 70°C SMT Oscillator - SON-4
Product Specification Section
Epson Electronics America SG-8002CA 48.0000M-PCCL3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG-8002CA 48.0000M-PCCL3 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 48MHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 3.3V |
Supply Current: | 28mA |
Symmetry: | 40% to 60% |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -20°C to +70°C |
Rise Time: | 3ns |
Fall Time: | 3ns |
Dimension: | L 7mm x W 5mm x H 1.4mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount