Manufacturer Part #
SG-210STF 24.0000ML0
SG-210 Series 24 MHz 1.6 to 3.63 V ±50 ppm -40 to +85°C CMOS (SPXO) Oscillator
Product Specification Section
Epson Electronics America SG-210STF 24.0000ML0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
01/28/2022 Details and Download
Part Status:
Active
Active
Epson Electronics America SG-210STF 24.0000ML0 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 24MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 1.6V to 3.6V |
Supply Current: | 2.2mA |
Symmetry: | 45% to 55% |
Output Type: | CMOS |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 3ns |
Fall Time: | 3ns |
Dimension: | L 2.5mm x W 2mm x H 0.9mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount