
Manufacturer Part #
S73305T-28.6363-15-R
S7 Series 28.6363 MHz 7 x 5 mm 3.3 V ±50 ppm SMT Low Profile Clock Oscillator
Product Specification Section
Aker Technology S73305T-28.6363-15-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aker Technology S73305T-28.6363-15-R - Technical Attributes
Attributes Table
Operating Frequency: | 28.6363MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 7mm x W 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000+
$0.467
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount