
Manufacturer Part #
S73305T-12.000-X-15-R
SMT Low Profile Clock Oscillator; 12.000MHZ Frequency
Product Specification Section
Aker Technology S73305T-12.000-X-15-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aker Technology S73305T-12.000-X-15-R - Technical Attributes
Attributes Table
Operating Frequency: | 12MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 7mm x W 5mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount