NJU6368AF1-TE1 in Reel by Nisshinbo Micro Devices | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6368AF1-TE1

High Drive Fundamental Quartz Crystal Oscillator. SOT23-6

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU6368AF1-TE1 - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Supply Voltage: 2.7V to 5.5V
Supply Current: 15mA
Symmetry: 45% to 55%
Operating Temp Range: -40°C to +85°C
Rise Time: 4ns
Fall Time: 4ns
No of Terminals: 6
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
9,000
$0.215
15,000+
$0.21
Product Variant Information section