text.skipToContent text.skipToNavigation

Manufacturer Part #

MCWI02-24S12

MCWI02 Series 2 W 24 V Input 12 V Output Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MCWI02-24S12 - Technical Attributes
Attributes Table
Supply Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$97.10
USD
Quantity
Unit Price
10
$9.71
20
$9.64
30
$9.59
40
$9.56
50+
$9.47
Product Variant Information section