Manufacturer Part #
MBU101
MBU100 Series 1 W 5 Vin 5 V Single Output Isolated DC/DC Converter-SIP-4
Product Specification Section
MINMAX MBU101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MBU101 - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.93
15
$2.86
30
$2.83
100
$2.78
200+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
Through Hole