Manufacturer Part #
JT35250003
JT25 Series Oscillator
Product Specification Section
Pericom Saronix-eCera JT35250003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera JT35250003 - Technical Attributes
Attributes Table
Oscillator Type: | TCXO |
Operating Frequency: | 25MHz |
Frequency Stability: | ±0.5ppm |
Supply Voltage: | 3.3V |
Supply Current: | 1.5mA |
Load Capacitance: | 10pF |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 3.2mm x W 2.5mm x H 1mm |
No of Terminals: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount