text.skipToContent text.skipToNavigation

Manufacturer Part #

FO7HSCAE10.0-T1

O7HS Series 10Mhz 100.0 ppm 3.3V+-10% -10 To +70 C 7x5mm Oscillator

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Fox FO7HSCAE10.0-T1 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 10MHz
Frequency Stability: ±100ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 15mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -10°C to +70°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7.5mm x W  5.2mm x H  1.5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000+
$0.59
Product Variant Information section